Testo 440 16 mm Vane Kit NTC, TC, Vane Anemometer, 50m/s Max, Measures Air Velocity, Volume Flow

Nº de Estoque RS: 176-5571Marca: TestoPart Number: 0563 4401Distrelec Article No.: 30105554
brand-logo
Ver tudo em Anemômetros

Documentos Técnicos

Especificações

Brand

Testo

Measurement Parameters

Air Velocity, Volume Flow

Model Number p

440 16 mm Vane Kit

Model Number (p)

440 16 mm Vane Kit

Maximum Air Velocity

50m/s

Best Air Velocity Accuracy

±1 % + 0.2 m/s (0.6 → 40 m/s)

Air Velocity Resolution

0.1m/s

Probe Type

NTC, TC, Vane

Maximum Temperature

+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %

Power Source

Battery

Battery Type

AA

Battery Life

12 h

Dimensions

154 x 65 x 32mm

Weight

1.47kg

Height

32mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

65mm

Length

154mm

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 14.711,30

R$ 14.711,30 Each (Sem VAT)

Testo 440 16 mm Vane Kit NTC, TC, Vane Anemometer, 50m/s Max, Measures Air Velocity, Volume Flow

R$ 14.711,30

R$ 14.711,30 Each (Sem VAT)

Testo 440 16 mm Vane Kit NTC, TC, Vane Anemometer, 50m/s Max, Measures Air Velocity, Volume Flow
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Testo

Measurement Parameters

Air Velocity, Volume Flow

Model Number p

440 16 mm Vane Kit

Model Number (p)

440 16 mm Vane Kit

Maximum Air Velocity

50m/s

Best Air Velocity Accuracy

±1 % + 0.2 m/s (0.6 → 40 m/s)

Air Velocity Resolution

0.1m/s

Probe Type

NTC, TC, Vane

Maximum Temperature

+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %

Power Source

Battery

Battery Type

AA

Battery Life

12 h

Dimensions

154 x 65 x 32mm

Weight

1.47kg

Height

32mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

65mm

Length

154mm

País de Origem

Germany