Testo 440 CO₂ Kit with Bluetooth Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +1370°C Max,

Nº de Estoque RS: 176-5575Marca: TestoPart Number: 0563 4405Distrelec Article No.: 30105558
brand-logo
Ver tudo em Air Quality Monitors

Documentos Técnicos

Especificações

Brand

Testo

Maximum Temperature

+1370°C

Best Temperature Measurement Accuracy

±0.3 °C

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Meter

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

440 CO₂ Kit with Bluetooth

Data Logging

Yes

Battery Type

AA

Battery Life

12 h

Minimum Operating Temperature

-20°C

Height

154mm

Width

65mm

Length

32mm

Weight

1.3kg

Dimensions

154 x 65 x 32mm

Maximum Operating Temperature

+50°C

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 20.922,96

R$ 20.922,96 Each (Sem VAT)

Testo 440 CO₂ Kit with Bluetooth Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +1370°C Max,

R$ 20.922,96

R$ 20.922,96 Each (Sem VAT)

Testo 440 CO₂ Kit with Bluetooth Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +1370°C Max,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Testo

Maximum Temperature

+1370°C

Best Temperature Measurement Accuracy

±0.3 °C

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Meter

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

440 CO₂ Kit with Bluetooth

Data Logging

Yes

Battery Type

AA

Battery Life

12 h

Minimum Operating Temperature

-20°C

Height

154mm

Width

65mm

Length

32mm

Weight

1.3kg

Dimensions

154 x 65 x 32mm

Maximum Operating Temperature

+50°C

País de Origem

Germany