Documentos Técnicos
Especificações
Brand
TestoAbsolute Maximum Temperature Measurement
+800°C
Model Number
735-2
Thermometer Type
Wired
Probe Type
PT100
Best Accuracy
±0.2 °C
Application
Chemical, Cosmetics, Refrigeration
Communication Protocol
USB
Number of Temperature Inputs
3
Resolution
0.05 °F
Data Storage
Yes
Length
221mm
Width
76.2mm
Height
45.7mm
Dimensions
221 x 76.2 x 45.7mm
Temperature Scale
Centigrade, Fahrenheit
Weight
425.2g
Battery Type
AA
País de Origem
Germany
Detalhes do produto
testo 735-1 / -2 Thermometer
Supplied with
testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions
R$ 15.152,45
R$ 15.152,45 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 15.152,45
R$ 15.152,45 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoAbsolute Maximum Temperature Measurement
+800°C
Model Number
735-2
Thermometer Type
Wired
Probe Type
PT100
Best Accuracy
±0.2 °C
Application
Chemical, Cosmetics, Refrigeration
Communication Protocol
USB
Number of Temperature Inputs
3
Resolution
0.05 °F
Data Storage
Yes
Length
221mm
Width
76.2mm
Height
45.7mm
Dimensions
221 x 76.2 x 45.7mm
Temperature Scale
Centigrade, Fahrenheit
Weight
425.2g
Battery Type
AA
País de Origem
Germany
Detalhes do produto
testo 735-1 / -2 Thermometer
Supplied with
testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions