Documentos Técnicos
Especificações
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Emissivity
0.1 → 1, Adjustable
Model Number p
826-T2
Resolution
0.1 °C
Data Storage
Yes
Response Time
0.5 s
Length
19mm
Width
34.4mm
Height
148mm
Weight
80g
País de Origem
China
Detalhes do produto
Testo 826-T2 Infrared Thermometer
The Testo 826-T2 is an infrared thermometer (IR thermometer) that is specifically designed for use in the food industry. It is a non-contact thermometer, which means that it can be used to measure the temperature of food without having to touch it. This is important for food safety, as it helps to prevent the spread of bacteria.
R$ 3.049,90
R$ 3.049,90 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 3.049,90
R$ 3.049,90 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Emissivity
0.1 → 1, Adjustable
Model Number p
826-T2
Resolution
0.1 °C
Data Storage
Yes
Response Time
0.5 s
Length
19mm
Width
34.4mm
Height
148mm
Weight
80g
País de Origem
China
Detalhes do produto
Testo 826-T2 Infrared Thermometer
The Testo 826-T2 is an infrared thermometer (IR thermometer) that is specifically designed for use in the food industry. It is a non-contact thermometer, which means that it can be used to measure the temperature of food without having to touch it. This is important for food safety, as it helps to prevent the spread of bacteria.