Testo 175-T1 Temperature Data Logger, USB, 1 Input Channel(s) - RS Calibration

Nº de Estoque RS: 911-9541Marca: TestoPart Number: 0572 1751
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

Testo

Number Of Input Channels

1

Model Number

175-T1

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature

Calibrated

RSCAL

Maximum Temperature Measurement

+55 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP65

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Dimensions

89 x 53 x 27mm

Number Of Readings Per Channel

1000000

Includes

Battery, Calibration Protocol, Padlock, Wall Bracket

Battery Life

3 Years

Temperature Measurement Resolution

0.1°C

Battery Type

AAA

País de Origem

China

Detalhes do produto

testo 175 Series Temperature Data Loggers

The testo 175 series data loggers have a USB and an SD card interface, making readout of the data fast and easy. The considerably higher memory capacity and the power supply using conventional batteries are further plus points

Informações de estoque temporariamente indisponíveis.

R$ 5.845,75

R$ 5.845,75 Each (Sem VAT)

Testo 175-T1 Temperature Data Logger, USB, 1 Input Channel(s) - RS Calibration

Calibration type

R$ 5.845,75

R$ 5.845,75 Each (Sem VAT)

Testo 175-T1 Temperature Data Logger, USB, 1 Input Channel(s) - RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Testo

Number Of Input Channels

1

Model Number

175-T1

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature

Calibrated

RSCAL

Maximum Temperature Measurement

+55 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP65

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Dimensions

89 x 53 x 27mm

Number Of Readings Per Channel

1000000

Includes

Battery, Calibration Protocol, Padlock, Wall Bracket

Battery Life

3 Years

Temperature Measurement Resolution

0.1°C

Battery Type

AAA

País de Origem

China

Detalhes do produto

testo 175 Series Temperature Data Loggers

The testo 175 series data loggers have a USB and an SD card interface, making readout of the data fast and easy. The considerably higher memory capacity and the power supply using conventional batteries are further plus points