Documentos Técnicos
Especificações
Brand
TestoNumber Of Input Channels
2
Model Number
175-H1
Measurement Parameters
Humidity, Temperature
Sensor Type
Capacitive, NTC
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
UKAS
Maximum Temperature Measurement
+50 (TD) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.4 °C
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Humidity Measurement Resolution
0.1%RH
Includes
Battery, Calibration Protocol, Padlock, Wall Bracket
Battery Life
3 Years
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±0.03 %RH
Temperature Measurement Resolution
0.1°C
Battery Type
AAA
Dimensions
149 x 53 x 27mm
Number Of Readings Per Channel
1000000
País de Origem
China
Detalhes do produto
testo 175H and 176H Series
Compact and Professional Temperature and Humidity Data Loggers for a Wide Range of Applications.,The new testo 175 and testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy.
R$ 12.089,47
R$ 12.089,47 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 12.089,47
R$ 12.089,47 Each (Sem VAT)
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoNumber Of Input Channels
2
Model Number
175-H1
Measurement Parameters
Humidity, Temperature
Sensor Type
Capacitive, NTC
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
UKAS
Maximum Temperature Measurement
+50 (TD) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.4 °C
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Humidity Measurement Resolution
0.1%RH
Includes
Battery, Calibration Protocol, Padlock, Wall Bracket
Battery Life
3 Years
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±0.03 %RH
Temperature Measurement Resolution
0.1°C
Battery Type
AAA
Dimensions
149 x 53 x 27mm
Number Of Readings Per Channel
1000000
País de Origem
China
Detalhes do produto
testo 175H and 176H Series
Compact and Professional Temperature and Humidity Data Loggers for a Wide Range of Applications.,The new testo 175 and testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy.