Documentos Técnicos
Especificações
Brand
TestoModel Number
184-T2
Number Of Input Channels
1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
NFC, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Dimensions
97 x 12 x 40mm
Number Of Readings Per Channel
64000
Battery Life
150 Days
Temperature Measurement Resolution
0.1°C
Battery Type
Lithium Battery
Alarm
Yes
País de Origem
China
R$ 1.771,98
R$ 1.771,98 Each (Sem VAT)
1
R$ 1.771,98
R$ 1.771,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoModel Number
184-T2
Number Of Input Channels
1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
NFC, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Dimensions
97 x 12 x 40mm
Number Of Readings Per Channel
64000
Battery Life
150 Days
Temperature Measurement Resolution
0.1°C
Battery Type
Lithium Battery
Alarm
Yes
País de Origem
China