Documentos Técnicos
Especificações
Brand
TestoModel Number
Saveris 2-H1
Measurement Parameters
Humidity, Temperature
Sensor Type
NTC
Interface Type
USB
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 %
IP Rating
IP30
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Includes
Battery, Calibration Protocol, USB Cable, Wall Bracket
Battery Life
24 month
Maximum Humidity Measurement
100%RH
Temperature Measurement Resolution
0.1%
Battery Type
4 x AA AlMn
Alarm
Yes
Best Humidity Measurement Accuracy
±2 %RH
Dimensions
95 x 75 x 30.5mm
Number Of Readings Per Channel
10000
Humidity Measurement Resolution
0.1%RH
País de Origem
China
Detalhes do produto
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoModel Number
Saveris 2-H1
Measurement Parameters
Humidity, Temperature
Sensor Type
NTC
Interface Type
USB
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 %
IP Rating
IP30
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Includes
Battery, Calibration Protocol, USB Cable, Wall Bracket
Battery Life
24 month
Maximum Humidity Measurement
100%RH
Temperature Measurement Resolution
0.1%
Battery Type
4 x AA AlMn
Alarm
Yes
Best Humidity Measurement Accuracy
±2 %RH
Dimensions
95 x 75 x 30.5mm
Number Of Readings Per Channel
10000
Humidity Measurement Resolution
0.1%RH
País de Origem
China
Detalhes do produto
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol