Documentos Técnicos
Especificações
Brand
TestoNumber Of Input Channels
2
Model Number
Saveris 2 T2
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+150 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3 °C
IP Rating
IP65
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Display Type
LCD
Battery Life
8760 h
Temperature Measurement Resolution
0.1°C
Includes
Batteries, Calibration Certificate, USB Cable, Wall Bracket
Battery Type
AA
Alarm
Yes
Dimensions
75 x 30.5 x 95mm
Number Of Readings Per Channel
10000
País de Origem
China
R$ 5.400,08
R$ 5.400,08 Each (Sem VAT)
1
R$ 5.400,08
R$ 5.400,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoNumber Of Input Channels
2
Model Number
Saveris 2 T2
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+150 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3 °C
IP Rating
IP65
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Display Type
LCD
Battery Life
8760 h
Temperature Measurement Resolution
0.1°C
Includes
Batteries, Calibration Certificate, USB Cable, Wall Bracket
Battery Type
AA
Alarm
Yes
Dimensions
75 x 30.5 x 95mm
Number Of Readings Per Channel
10000
País de Origem
China