Testo Saveris 2 - Fridge monitoring kit Temperature Data Logger, Wi-Fi, 2 Input Channel(s)

Nº de Estoque RS: 145-0238Marca: TestoPart Number: 0572 2103Distrelec Article No.: 30411527
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

Testo

Number Of Input Channels

2

Model Number

Saveris 2 - Fridge monitoring kit

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+150 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP65

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Includes

Glycol Containers x 2, Penetration Probe NTC with Ribbon Cable (2m Length) x 2

Battery Type

AA

Alarm

Yes

Dimensions

75 x 30.5 x 95mm

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 10.315,55

R$ 10.315,55 Each (Sem VAT)

Testo Saveris 2 - Fridge monitoring kit Temperature Data Logger, Wi-Fi, 2 Input Channel(s)

R$ 10.315,55

R$ 10.315,55 Each (Sem VAT)

Testo Saveris 2 - Fridge monitoring kit Temperature Data Logger, Wi-Fi, 2 Input Channel(s)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Testo

Number Of Input Channels

2

Model Number

Saveris 2 - Fridge monitoring kit

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+150 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP65

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Includes

Glycol Containers x 2, Penetration Probe NTC with Ribbon Cable (2m Length) x 2

Battery Type

AA

Alarm

Yes

Dimensions

75 x 30.5 x 95mm

País de Origem

Germany