Documentos Técnicos
Especificações
Brand
TestoGases Detected
Carbon Monoxide
Accuracy
±10 %
Measurement Range
0 to +1999 ppm
Response Time
40 s
Application
Boiler Service, Home Inspections, Weatherization Audits
Model Number p
317-3
Model Number (p)
317-3
Meter Type
Handheld
Display Type
LCD - Backlit
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Battery Type
AAA
Battery Life
150 h
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+45°C
Distrelec Product Id
30411534
País de Origem
China
R$ 4.326,34
R$ 4.326,34 Each (Sem VAT)
1
R$ 4.326,34
R$ 4.326,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoGases Detected
Carbon Monoxide
Accuracy
±10 %
Measurement Range
0 to +1999 ppm
Response Time
40 s
Application
Boiler Service, Home Inspections, Weatherization Audits
Model Number p
317-3
Model Number (p)
317-3
Meter Type
Handheld
Display Type
LCD - Backlit
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Battery Type
AAA
Battery Life
150 h
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+45°C
Distrelec Product Id
30411534
País de Origem
China