Texas Instruments, 8-bit- ADC 200000ksps, 24-Pin TSSOP

Nº de Estoque RS: 145-7099Marca: Texas InstrumentsPart Number: ADC08200CIMT/NOPB
brand-logo
Ver tudo em Analogue to Digital Converters

Documentos Técnicos

Especificações

Architecture

Pipelined

Number of ADCs

1

Resolution

8-bit

Sampling Rate

200000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Integral Nonlinearity Error

-1.2/1.9LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

3 V

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Dimensions

7.8 x 4.4 x 0.9mm

Detalhes do produto

Analogue to Digital Converters 8 Bit, High Speed (>10MSPS), Texas Instruments

A range of High Speed 8-bit Analogue to Digital Converters from Texas Instruments with conversion speeds exceeding 10 Msps. Many of these devices utilise a Flash or Semi-flash architecture in order to maximize conversion speed.

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 24.277,39

R$ 397,99 Each (In a Tube of 61) (Sem VAT)

Texas Instruments, 8-bit- ADC 200000ksps, 24-Pin TSSOP

R$ 24.277,39

R$ 397,99 Each (In a Tube of 61) (Sem VAT)

Texas Instruments, 8-bit- ADC 200000ksps, 24-Pin TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

Pipelined

Number of ADCs

1

Resolution

8-bit

Sampling Rate

200000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Integral Nonlinearity Error

-1.2/1.9LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

3 V

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Dimensions

7.8 x 4.4 x 0.9mm

Detalhes do produto

Analogue to Digital Converters 8 Bit, High Speed (>10MSPS), Texas Instruments

A range of High Speed 8-bit Analogue to Digital Converters from Texas Instruments with conversion speeds exceeding 10 Msps. Many of these devices utilise a Flash or Semi-flash architecture in order to maximize conversion speed.

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more