Documentos Técnicos
Especificações
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
8-bit
Sampling Rate
181ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
±0.2LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.45mm
Maximum Operating Temperature
85 °C
Detalhes do produto
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
P.O.A.
Each (In a Tube of 95) (Sem VAT)
95
P.O.A.
Each (In a Tube of 95) (Sem VAT)
95
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
8-bit
Sampling Rate
181ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
±0.2LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.45mm
Maximum Operating Temperature
85 °C
Detalhes do produto