Texas Instruments BQ7694000DBT, Battery Charger IC, 36 V 44-Pin, TSSOP

Nº de Estoque RS: 267-7434Marca: Texas InstrumentsPart Number: BQ7694000DBT
brand-logo
Ver tudo em Battery Management

Documentos Técnicos

Especificações

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

44

Typical Operating Supply Voltage

36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 190,44

R$ 95,22 Each (In a Pack of 2) (Sem VAT)

Texas Instruments BQ7694000DBT, Battery Charger IC, 36 V 44-Pin, TSSOP
Selecione o tipo de embalagem

R$ 190,44

R$ 95,22 Each (In a Pack of 2) (Sem VAT)

Texas Instruments BQ7694000DBT, Battery Charger IC, 36 V 44-Pin, TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 95,22R$ 190,44
10+R$ 87,54R$ 175,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

44

Typical Operating Supply Voltage

36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more