Documentos Técnicos
Especificações
Brand
Texas InstrumentsTechnology
Low IF/ISM Transceiver
Modulation Technique
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Package Type
VQFN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Mounting Type
Surface Mount
Length
5.15mm
Width
5.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
192MHz
Maximum Operating Band 2 Frequency
320MHz
Maximum Operating Band 3 Frequency
480 MHz, 960MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
164MHz
Minimum Operating Band 3 Frequency
410 MHz, 820MHz
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
274MHz
Number of Operating Bands
4
Detalhes do produto
CC112x series Sub-1GHz RF Transceivers
Texas Instruments CC1120 and CC1121 devices are fully integrated single-chip radio transceivers designed for high performance at very low-power and low-voltage operation. The CC1120 is optimized for IEEE 802.15.4g systems with channel spacing down to 12.5kHz.
R$ 88,73
R$ 88,73 Each (Sem VAT)
Padrão
1
R$ 88,73
R$ 88,73 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsTechnology
Low IF/ISM Transceiver
Modulation Technique
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Package Type
VQFN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Mounting Type
Surface Mount
Length
5.15mm
Width
5.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
192MHz
Maximum Operating Band 2 Frequency
320MHz
Maximum Operating Band 3 Frequency
480 MHz, 960MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
164MHz
Minimum Operating Band 3 Frequency
410 MHz, 820MHz
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
274MHz
Number of Operating Bands
4
Detalhes do produto
CC112x series Sub-1GHz RF Transceivers
Texas Instruments CC1120 and CC1121 devices are fully integrated single-chip radio transceivers designed for high performance at very low-power and low-voltage operation. The CC1120 is optimized for IEEE 802.15.4g systems with channel spacing down to 12.5kHz.