Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
4000
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
300 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Height
4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
R$ 230,80
R$ 11,54 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 230,80
R$ 11,54 Each (In a Pack of 20) (Sem VAT)
Padrão
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
20 - 80 | R$ 11,54 | R$ 230,80 |
100 - 180 | R$ 11,17 | R$ 223,40 |
200 - 480 | R$ 10,19 | R$ 203,80 |
500 - 980 | R$ 9,31 | R$ 186,20 |
1000+ | R$ 8,99 | R$ 179,80 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
4000
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
300 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Height
4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family