Texas Instruments CD4013BE Dual D Type Flip Flop IC, 14-Pin PDIP

Nº de Estoque RS: 923-6703Marca: Texas InstrumentsPart Number: CD4013BE
brand-logo
Ver tudo em Flip Flop ICs

Documentos Técnicos

Especificações

Logic Family

4000

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

300 ns @ 5 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

19.3mm

Height

4.57mm

Width

6.35mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Detalhes do produto

4000 Series Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 318,00

R$ 12,72 Each (In a Tube of 25) (Sem VAT)

Texas Instruments CD4013BE Dual D Type Flip Flop IC, 14-Pin PDIP

R$ 318,00

R$ 12,72 Each (In a Tube of 25) (Sem VAT)

Texas Instruments CD4013BE Dual D Type Flip Flop IC, 14-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
25 - 225R$ 12,72R$ 318,00
250 - 350R$ 9,05R$ 226,25
375 - 475R$ 8,52R$ 213,00
500 - 600R$ 8,00R$ 200,00
625+R$ 7,92R$ 198,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

4000

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

300 ns @ 5 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

19.3mm

Height

4.57mm

Width

6.35mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Detalhes do produto

4000 Series Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more