Texas Instruments CD4026BE 5-stage Through Hole Decade Counter, 16-Pin PDIP

Nº de Estoque RS: 144-9934Marca: Texas InstrumentsPart Number: CD4026BE
brand-logo
Ver tudo em Counter ICs

Documentos Técnicos

Especificações

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

5

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

País de Origem

Malaysia

Detalhes do produto

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 517,00

R$ 20,68 Each (In a Tube of 25) (Sem VAT)

Texas Instruments CD4026BE 5-stage Through Hole Decade Counter, 16-Pin PDIP

R$ 517,00

R$ 20,68 Each (In a Tube of 25) (Sem VAT)

Texas Instruments CD4026BE 5-stage Through Hole Decade Counter, 16-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
25 - 100R$ 20,68R$ 517,00
125 - 225R$ 17,62R$ 440,50
250 - 600R$ 16,84R$ 421,00
625 - 1225R$ 15,44R$ 386,00
1250+R$ 15,31R$ 382,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

5

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

País de Origem

Malaysia

Detalhes do produto

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more