Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
1
Minimum Pulse Width
50 ns
Maximum Propagation Delay Time @ Maximum CL
1000 ns @ 5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Detalhes do produto
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Each (In a Tube of 50) (Sem VAT)
50
P.O.A.
Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
1
Minimum Pulse Width
50 ns
Maximum Propagation Delay Time @ Maximum CL
1000 ns @ 5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Detalhes do produto
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family