Documentos Técnicos
Especificações
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Single Ended
Package Type
PDIP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±3 V, ±5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
3
Minimum Operating Temperature
-55 °C
Height
4.57mm
Detalhes do produto
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
R$ 132,60
R$ 13,26 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 132,60
R$ 13,26 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 13,26 | R$ 132,60 |
50 - 90 | R$ 12,77 | R$ 127,70 |
100 - 240 | R$ 11,69 | R$ 116,90 |
250 - 490 | R$ 10,68 | R$ 106,80 |
500+ | R$ 10,30 | R$ 103,00 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Single Ended
Package Type
PDIP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±3 V, ±5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
3
Minimum Operating Temperature
-55 °C
Height
4.57mm
Detalhes do produto
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.