Texas Instruments CD4060BM 14-stage Surface Mount Binary Counter, 16-Pin SOIC

Nº de Estoque RS: 145-6607Marca: Texas InstrumentsPart Number: CD4060BM
brand-logo
Ver tudo em Counter ICs

Documentos Técnicos

Especificações

Package Type

SOIC

Logic Function

Counter

Number of Stages

14

Logic Family

CD4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

10 x 4 x 1.5mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Detalhes do produto

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 473,60

R$ 11,84 Each (In a Tube of 40) (Sem VAT)

Texas Instruments CD4060BM 14-stage Surface Mount Binary Counter, 16-Pin SOIC

R$ 473,60

R$ 11,84 Each (In a Tube of 40) (Sem VAT)

Texas Instruments CD4060BM 14-stage Surface Mount Binary Counter, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
40 - 160R$ 11,84R$ 473,60
200 - 360R$ 10,16R$ 406,40
400+R$ 10,04R$ 401,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Package Type

SOIC

Logic Function

Counter

Number of Stages

14

Logic Family

CD4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

10 x 4 x 1.5mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Detalhes do produto

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more