Texas Instruments CD4081BM, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Nº de Estoque RS: 527-227Marca: Texas InstrumentsPart Number: CD4081BM
brand-logo
Ver tudo em Logic Gates

Documentos Técnicos

Especificações

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Detalhes do produto

4000 Series Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia HEF4081BT,653 Buffer & Line Driver, Buffer, 14-Pin SOIC
R$ 3,52Each (On a Reel of 2500) (Sem VAT)

P.O.A.

Each (In a Tube of 50) (Sem VAT)

Texas Instruments CD4081BM, Quad 2-Input AND Logic Gate, 14-Pin SOIC

P.O.A.

Each (In a Tube of 50) (Sem VAT)

Texas Instruments CD4081BM, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia HEF4081BT,653 Buffer & Line Driver, Buffer, 14-Pin SOIC
R$ 3,52Each (On a Reel of 2500) (Sem VAT)

Documentos Técnicos

Especificações

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Detalhes do produto

4000 Series Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia HEF4081BT,653 Buffer & Line Driver, Buffer, 14-Pin SOIC
R$ 3,52Each (On a Reel of 2500) (Sem VAT)