Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
4000
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Logic Function
Voltage Level Shifter
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Translation
CMOS, TTL to CMOS
Maximum Operating Supply Voltage
18 V
Maximum Propagation Delay Time @ Maximum CL
550 ns @ 15 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-55 °C
País de Origem
Malaysia
Detalhes do produto
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
R$ 228,00
R$ 9,12 Each (In a Tube of 25) (Sem VAT)
25
R$ 228,00
R$ 9,12 Each (In a Tube of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
25 - 225 | R$ 9,12 | R$ 228,00 |
250 - 350 | R$ 7,44 | R$ 186,00 |
375 - 475 | R$ 7,08 | R$ 177,00 |
500 - 600 | R$ 6,67 | R$ 166,75 |
625+ | R$ 5,80 | R$ 145,00 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
4000
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Logic Function
Voltage Level Shifter
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Translation
CMOS, TTL to CMOS
Maximum Operating Supply Voltage
18 V
Maximum Propagation Delay Time @ Maximum CL
550 ns @ 15 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-55 °C
País de Origem
Malaysia
Detalhes do produto
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family