Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
HC
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
6 V
Width
6.35mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Detalhes do produto
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HC Family
R$ 205,50
R$ 8,22 Each (In a Tube of 25) (Sem VAT)
25
R$ 205,50
R$ 8,22 Each (In a Tube of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
25 - 100 | R$ 8,22 | R$ 205,50 |
125 - 225 | R$ 7,27 | R$ 181,75 |
250 - 600 | R$ 7,16 | R$ 179,00 |
625 - 1225 | R$ 7,08 | R$ 177,00 |
1250+ | R$ 7,06 | R$ 176,50 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
HC
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
6 V
Width
6.35mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Detalhes do produto
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.