Documentos Técnicos
Especificações
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Counter
Number of Stages
14
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
5.1 x 4.5 x 1.05mm
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
País de Origem
Malaysia
Detalhes do produto
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HC Family
P.O.A.
Each (In a Tube of 90) (Sem VAT)
90
P.O.A.
Each (In a Tube of 90) (Sem VAT)
90
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Counter
Number of Stages
14
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
5.1 x 4.5 x 1.05mm
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
País de Origem
Malaysia
Detalhes do produto
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.