Texas Instruments CD74HC4067SM96 Multiplexer/Demultiplexer Single 16:1 3 V, 5 V, 24-Pin SSOP

Nº de Estoque RS: 121-9199Marca: Texas InstrumentsPart Number: CD74HC4067SM96
brand-logo
Ver tudo em Multiplexer & Demultiplexer ICs

Documentos Técnicos

Especificações

Pin Count

24

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SSOP

Output Signal Type

Single Ended

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

8.2 x 5.3 x 1.95mm

Height

1.95mm

Length

8.2mm

Detalhes do produto

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia 74HC4067DB,118, Decoder, 24-Pin SSOP
P.O.A.Each (On a Reel of 1000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 2000) (Sem VAT)

Texas Instruments CD74HC4067SM96 Multiplexer/Demultiplexer Single 16:1 3 V, 5 V, 24-Pin SSOP

P.O.A.

Each (On a Reel of 2000) (Sem VAT)

Texas Instruments CD74HC4067SM96 Multiplexer/Demultiplexer Single 16:1 3 V, 5 V, 24-Pin SSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia 74HC4067DB,118, Decoder, 24-Pin SSOP
P.O.A.Each (On a Reel of 1000) (Sem VAT)

Documentos Técnicos

Especificações

Pin Count

24

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SSOP

Output Signal Type

Single Ended

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

8.2 x 5.3 x 1.95mm

Height

1.95mm

Length

8.2mm

Detalhes do produto

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Nexperia 74HC4067DB,118, Decoder, 24-Pin SSOP
P.O.A.Each (On a Reel of 1000) (Sem VAT)