Texas Instruments CD74HC4538M96, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC

Nº de Estoque RS: 528-078Marca: Texas InstrumentsPart Number: CD74HC4538M96
brand-logo
Ver tudo em Multivibradores Monoestável

Documentos Técnicos

Especificações

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

14 ns

Maximum Propagation Delay Time @ Maximum CL

250 ns @ 2 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Width

3.91mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Detalhes do produto

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (In a Pack of 25) (Sem VAT)

Texas Instruments CD74HC4538M96, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC

P.O.A.

Each (In a Pack of 25) (Sem VAT)

Texas Instruments CD74HC4538M96, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

14 ns

Maximum Propagation Delay Time @ Maximum CL

250 ns @ 2 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Width

3.91mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Detalhes do produto

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em