Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Detalhes do produto
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HCT Family
P.O.A.
Each (On a Reel of 2500) (Sem VAT)
2500
P.O.A.
Each (On a Reel of 2500) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
2500
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Detalhes do produto
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
