Texas Instruments CD74HCT14M Hex Schmitt Trigger Inverter, 14-Pin SOIC

Nº de Estoque RS: 833-721Marca: Texas InstrumentsPart Number: CD74HCT14M
brand-logo
Ver tudo em Inverters ICs

Documentos Técnicos

Especificações

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

38 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Detalhes do produto

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Texas Instruments CD74HCT14M Inverter
P.O.A.Each (In a Tube of 50) (Sem VAT)

P.O.A.

Texas Instruments CD74HCT14M Hex Schmitt Trigger Inverter, 14-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Texas Instruments CD74HCT14M Hex Schmitt Trigger Inverter, 14-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Texas Instruments CD74HCT14M Inverter
P.O.A.Each (In a Tube of 50) (Sem VAT)

Documentos Técnicos

Especificações

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

38 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Detalhes do produto

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Texas Instruments CD74HCT14M Inverter
P.O.A.Each (In a Tube of 50) (Sem VAT)