N-Channel MOSFET, 100 A, 30 V, 8-Pin SON Texas Instruments CSD17301Q5A

Nº de Estoque RS: 162-8537Marca: Texas InstrumentsPart Number: CSD17301Q5A
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Package Type

SON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.55V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

3.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

5.8mm

Typical Gate Charge @ Vgs

19 nC @ 4.5 V

Width

5mm

Number of Elements per Chip

1

Height

1.1mm

Series

NexFET

Minimum Operating Temperature

-55 °C

País de Origem

Malaysia

Detalhes do produto

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 2500) (Sem VAT)

N-Channel MOSFET, 100 A, 30 V, 8-Pin SON Texas Instruments CSD17301Q5A

P.O.A.

Each (On a Reel of 2500) (Sem VAT)

N-Channel MOSFET, 100 A, 30 V, 8-Pin SON Texas Instruments CSD17301Q5A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Package Type

SON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.55V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

3.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

5.8mm

Typical Gate Charge @ Vgs

19 nC @ 4.5 V

Width

5mm

Number of Elements per Chip

1

Height

1.1mm

Series

NexFET

Minimum Operating Temperature

-55 °C

País de Origem

Malaysia

Detalhes do produto

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more