Documentos Técnicos
Especificações
Brand
Texas InstrumentsChannel Type
P
Maximum Continuous Drain Current
76 A
Maximum Drain Source Voltage
20 V
Series
NexFET
Package Type
VSONP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
8900000 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.65V
Number of Elements per Chip
1
Transistor Material
Si
R$ 20.500,00
R$ 8,20 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 20.500,00
R$ 8,20 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsChannel Type
P
Maximum Continuous Drain Current
76 A
Maximum Drain Source Voltage
20 V
Series
NexFET
Package Type
VSONP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
8900000 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.65V
Number of Elements per Chip
1
Transistor Material
Si