Texas Instruments, DAC 12 bit-, 20.4Msps, ±10mV Parallel, 20-Pin TSSOP

Nº de Estoque RS: 252-8654Marca: Texas InstrumentsPart Number: DAC7821IPW
brand-logo
Ver tudo em Digital to Analogue Converters

Documentos Técnicos

Especificações

Architecture

R-2R Ladder

Resolution

12 bit

Conversion Rate

20.4Msps

Full Scale Error

±10mV

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Package Type

TSSOP

Pin Count

20

Digital Interface Type

Parallel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 133,56

R$ 133,56 Each (Sem VAT)

Texas Instruments, DAC 12 bit-, 20.4Msps, ±10mV Parallel, 20-Pin TSSOP
Selecione o tipo de embalagem

R$ 133,56

R$ 133,56 Each (Sem VAT)

Texas Instruments, DAC 12 bit-, 20.4Msps, ±10mV Parallel, 20-Pin TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 133,56
5 - 9R$ 128,82
10 - 24R$ 117,77
25 - 49R$ 107,50
50+R$ 103,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

R-2R Ladder

Resolution

12 bit

Conversion Rate

20.4Msps

Full Scale Error

±10mV

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Package Type

TSSOP

Pin Count

20

Digital Interface Type

Parallel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more