Texas Instruments DCP010512BP-U, DC-DC Power Supply Module 83mA 400 kHz

Nº de Estoque RS: 249-4913Marca: Texas InstrumentsPart Number: DCP010512BP-U
brand-logo

Documentos Técnicos

Especificações

Maximum Output Current

83mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %/V

Load Regulation

19 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.721,50

R$ 308,86 Each (In a Tube of 25) (Sem VAT)

Texas Instruments DCP010512BP-U, DC-DC Power Supply Module 83mA 400 kHz

R$ 7.721,50

R$ 308,86 Each (In a Tube of 25) (Sem VAT)

Texas Instruments DCP010512BP-U, DC-DC Power Supply Module 83mA 400 kHz
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

83mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %/V

Load Regulation

19 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more