Texas Instruments DRV8313PWP, BLDC Motor Driver IC, 60 V 1.75A 28-Pin, HTSSOP

Nº de Estoque RS: 813-6469Marca: Texas InstrumentsPart Number: DRV8313PWP
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

1.75A

Maximum Collector Emitter Voltage

60 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Maximum Operating Supply Voltage

60 V

Pin Count

28

Minimum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Length

9.8mm

Height

1.05mm

Width

4.5mm

Dimensions

9.8 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

Brushless DC (BLDC) Drivers with FETs, Texas Instruments

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 102,82

R$ 102,82 Each (Sem VAT)

Texas Instruments DRV8313PWP, BLDC Motor Driver IC, 60 V 1.75A 28-Pin, HTSSOP
Selecione o tipo de embalagem

R$ 102,82

R$ 102,82 Each (Sem VAT)

Texas Instruments DRV8313PWP, BLDC Motor Driver IC, 60 V 1.75A 28-Pin, HTSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

1.75A

Maximum Collector Emitter Voltage

60 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Maximum Operating Supply Voltage

60 V

Pin Count

28

Minimum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Length

9.8mm

Height

1.05mm

Width

4.5mm

Dimensions

9.8 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

Brushless DC (BLDC) Drivers with FETs, Texas Instruments

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more