Texas Instruments DRV8842PWP, Brushed Motor Driver IC, 45 V 3.5A 28-Pin, HTSSOP

Nº de Estoque RS: 742-2876Marca: Texas InstrumentsPart Number: DRV8842PWP
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

3.5A

Maximum Collector Emitter Voltage

45 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

28

Maximum Operating Supply Voltage

45 V

Minimum Operating Supply Voltage

8.2 V

Typical Switching Frequency

50kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

9.8mm

Height

1.05mm

Width

4.5mm

Dimensions

9.8 x 4.5 x 1.05mm

Detalhes do produto

Brushed DC (BDC) Drivers with FETs, Texas Instruments

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 73,04

R$ 73,04 Each (Sem VAT)

Texas Instruments DRV8842PWP, Brushed Motor Driver IC, 45 V 3.5A 28-Pin, HTSSOP
Selecione o tipo de embalagem

R$ 73,04

R$ 73,04 Each (Sem VAT)

Texas Instruments DRV8842PWP, Brushed Motor Driver IC, 45 V 3.5A 28-Pin, HTSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 73,04
5 - 9R$ 70,43
10 - 24R$ 64,38
25 - 49R$ 62,23
50+R$ 61,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

3.5A

Maximum Collector Emitter Voltage

45 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

28

Maximum Operating Supply Voltage

45 V

Minimum Operating Supply Voltage

8.2 V

Typical Switching Frequency

50kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

9.8mm

Height

1.05mm

Width

4.5mm

Dimensions

9.8 x 4.5 x 1.05mm

Detalhes do produto

Brushed DC (BDC) Drivers with FETs, Texas Instruments

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more