Documentos Técnicos
Especificações
Brand
Texas InstrumentsPin Count
16
Package Type
PDIP
Driver Type
General Purpose
Mounting Type
Through Hole
Detalhes do produto
Interface Peripheral Drivers and Actuators, Texas Instruments
The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors plus other high voltage and current loads in positive applications.
Relay and Inductive Load Drivers
R$ 297,10
R$ 59,42 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 297,10
R$ 59,42 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 5 | R$ 59,42 | R$ 297,10 |
10 - 45 | R$ 48,29 | R$ 241,45 |
50 - 95 | R$ 44,58 | R$ 222,90 |
100 - 495 | R$ 40,97 | R$ 204,85 |
500+ | R$ 39,58 | R$ 197,90 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsPin Count
16
Package Type
PDIP
Driver Type
General Purpose
Mounting Type
Through Hole
Detalhes do produto
Interface Peripheral Drivers and Actuators, Texas Instruments
The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors plus other high voltage and current loads in positive applications.