Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
8
Input Type
CMOS, TTL
IC Type
Transmitter IC
Output Type
LVDS
Transmission Data Rate
672Mbps
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Differential Input High Threshold Voltage
+100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-10 °C
Minimum Operating Supply Voltage
3 V
Width
14mm
Detalhes do produto
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Embalagem de Produção (Bandeja)
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
Embalagem de Produção (Bandeja)
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
8
Input Type
CMOS, TTL
IC Type
Transmitter IC
Output Type
LVDS
Transmission Data Rate
672Mbps
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Differential Input High Threshold Voltage
+100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-10 °C
Minimum Operating Supply Voltage
3 V
Width
14mm
Detalhes do produto
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.


