Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS, LVPECL
IC Type
Buffer IC
Output Type
LVDS
Transmission Data Rate
800Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.9mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
R$ 172,55
R$ 34,51 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 172,55
R$ 34,51 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 34,51 | R$ 172,55 |
50+ | R$ 26,80 | R$ 134,00 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS, LVPECL
IC Type
Buffer IC
Output Type
LVDS
Transmission Data Rate
800Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.9mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.