Uso duplo

Texas Instruments DS90LV019TM/NOPB, LVDS Transceiver Dual LVCMOS, LVDS, LVTTL Driver, Receiver, 14-Pin SOIC

Nº de Estoque RS: 533-9072Marca: Texas InstrumentsPart Number: DS90LV019TM/NOPB
brand-logo
Ver tudo em LVDS Interface Ics

Documentos Técnicos

Especificações

Number of Drivers

2

Input Type

LVCMOS, LVDS, LVTTL

IC Type

Transceiver IC

Output Type

Driver, Receiver

Transmission Data Rate

100Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.64 x 3.91 x 1.45mm

Height

1.45mm

Length

8.64mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 52,94

R$ 52,94 Each (Sem VAT)

Texas Instruments DS90LV019TM/NOPB, LVDS Transceiver Dual LVCMOS, LVDS, LVTTL Driver, Receiver, 14-Pin SOIC
Selecione o tipo de embalagem

R$ 52,94

R$ 52,94 Each (Sem VAT)

Texas Instruments DS90LV019TM/NOPB, LVDS Transceiver Dual LVCMOS, LVDS, LVTTL Driver, Receiver, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 52,94
10 - 49R$ 50,93
50 - 99R$ 49,13
100 - 199R$ 46,98
200+R$ 45,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number of Drivers

2

Input Type

LVCMOS, LVDS, LVTTL

IC Type

Transceiver IC

Output Type

Driver, Receiver

Transmission Data Rate

100Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.64 x 3.91 x 1.45mm

Height

1.45mm

Length

8.64mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em