Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVTTL
IC Type
Transmitter IC
Output Type
LVDS
Transmission Data Rate
400Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Differential Input High Threshold Voltage
+35mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
5 x 4.4 x 0.9mm
Height
0.9mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Width
4.4mm
Detalhes do produto
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
R$ 267,60
R$ 53,52 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 267,60
R$ 53,52 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 53,52 | R$ 267,60 |
25 - 45 | R$ 51,55 | R$ 257,75 |
50 - 120 | R$ 47,17 | R$ 235,85 |
125 - 245 | R$ 43,12 | R$ 215,60 |
250+ | R$ 41,51 | R$ 207,55 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVTTL
IC Type
Transmitter IC
Output Type
LVDS
Transmission Data Rate
400Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Differential Input High Threshold Voltage
+35mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
5 x 4.4 x 0.9mm
Height
0.9mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Width
4.4mm
Detalhes do produto
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.