Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVCMOS, LVTTL
Output Type
M-LVDS
IC Type
Transceiver IC
Transmission Data Rate
250Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
32
Differential Input Low Threshold Voltage
-50mV
Dimensions
5 x 5 x 0.8mm
Height
0.8mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Width
5mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
R$ 189,31
R$ 189,31 Each (Supplied as a Tape) (Sem VAT)
Padrão
1
R$ 189,31
R$ 189,31 Each (Supplied as a Tape) (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 189,31 |
5 - 9 | R$ 182,56 |
10 - 24 | R$ 166,90 |
25 - 49 | R$ 152,35 |
50+ | R$ 146,69 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVCMOS, LVTTL
Output Type
M-LVDS
IC Type
Transceiver IC
Transmission Data Rate
250Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
32
Differential Input Low Threshold Voltage
-50mV
Dimensions
5 x 5 x 0.8mm
Height
0.8mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Width
5mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.