Texas Instruments HDC1080 Series Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2 °C,
Documentos Técnicos
Especificações
Brand
Texas InstrumentsSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.2 °C, ±2%RH
Mounting Type
Surface Mount
Pin Count
6
Minimum Operating Temperature
-20 °C
Operating Temperature Range
-20 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
WSON
Length
3.1mm
Height
0.75mm
Series
HDC1080
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Resolution
14 bit
PRICED TO CLEAR
Yes
País de Origem
Philippines
Detalhes do produto
HDC1080 Digital Humidity Sensor with Temperature Sensor, Texas Instruments
R$ 124,60
R$ 62,30 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 124,60
R$ 62,30 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.2 °C, ±2%RH
Mounting Type
Surface Mount
Pin Count
6
Minimum Operating Temperature
-20 °C
Operating Temperature Range
-20 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
WSON
Length
3.1mm
Height
0.75mm
Series
HDC1080
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Resolution
14 bit
PRICED TO CLEAR
Yes
País de Origem
Philippines
Detalhes do produto