INA149AID Texas Instruments, Differential Amplifier 500kHz 8-Pin SOIC
Documentos Técnicos
Especificações
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Dual Supply Voltage
±2 to ±18V
Maximum Input Offset Voltage
1100µV
Typical Gain Bandwidth Product
500kHz
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
R$ 10.452,75
R$ 139,37 Each (In a Tube of 75) (Sem VAT)
INA149AID Texas Instruments, Differential Amplifier 500kHz 8-Pin SOIC
75
R$ 10.452,75
R$ 139,37 Each (In a Tube of 75) (Sem VAT)
INA149AID Texas Instruments, Differential Amplifier 500kHz 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
75
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Dual Supply Voltage
±2 to ±18V
Maximum Input Offset Voltage
1100µV
Typical Gain Bandwidth Product
500kHz
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8