INA180A3IDBVT Texas Instruments, Current Sense Amplifier Dual, Single Analogue 5-Pin SOT-23

Nº de Estoque RS: 252-8498Marca: Texas InstrumentsPart Number: INA180A3IDBVT
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Dual Supply Voltage

2.7 → 5.5V

Minimum CMRR

84dB

Number of Channels per Chip

1

Output Type

Analogue

Package Type

SOT-23

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 122,30

R$ 12,23 Each (In a Pack of 10) (Sem VAT)

INA180A3IDBVT Texas Instruments, Current Sense Amplifier Dual, Single Analogue 5-Pin SOT-23
Selecione o tipo de embalagem

R$ 122,30

R$ 12,23 Each (In a Pack of 10) (Sem VAT)

INA180A3IDBVT Texas Instruments, Current Sense Amplifier Dual, Single Analogue 5-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Dual Supply Voltage

2.7 → 5.5V

Minimum CMRR

84dB

Number of Channels per Chip

1

Output Type

Analogue

Package Type

SOT-23

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more