INA190A4IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

Nº de Estoque RS: 268-7490Marca: Texas InstrumentsPart Number: INA190A4IRSWR
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

150dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 88.710,00

R$ 29,57 Each (On a Reel of 3000) (Sem VAT)

INA190A4IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

R$ 88.710,00

R$ 29,57 Each (On a Reel of 3000) (Sem VAT)

INA190A4IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

150dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more