Documentos Técnicos
Especificações
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
6 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Digital
Maximum Supply Current
5 mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
8
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Length
3mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
1.75mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
Current Sense Power / Current Monitors, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
R$ 167,00
R$ 33,40 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 167,00
R$ 33,40 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
6 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Digital
Maximum Supply Current
5 mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
8
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Length
3mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
1.75mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
Current Sense Power / Current Monitors, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.