INA226AIDGST Texas Instruments, Intelligent Power Switch 10-Pin MSOP

Nº de Estoque RS: 742-2889Marca: Texas InstrumentsPart Number: INA226AIDGST
brand-logo

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 66,94

R$ 66,94 Each (Sem VAT)

INA226AIDGST Texas Instruments, Intelligent Power Switch 10-Pin MSOP
Selecione o tipo de embalagem

R$ 66,94

R$ 66,94 Each (Sem VAT)

INA226AIDGST Texas Instruments, Intelligent Power Switch 10-Pin MSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more