Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

INA337AIDGKT Texas Instruments, Instrumentation Amplifier, 0.1mV Offset, 3 V, 5 V, 8-Pin MSOP

Nº de Estoque RS: 660-4872Marca: Texas InstrumentsPart Number: INA337AIDGKT
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Single

Package Type

MSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Pin Count

8

Rail to Rail

No

Maximum Input Offset Voltage

0.1mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

106dB

Height

0.97mm

Dimensions

3 x 3 x 0.97mm

Length

3mm

Width

3mm

Detalhes do produto

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 86,41

R$ 86,41 Each (Sem VAT)

INA337AIDGKT Texas Instruments, Instrumentation Amplifier, 0.1mV Offset, 3 V, 5 V, 8-Pin MSOP
Selecione o tipo de embalagem

R$ 86,41

R$ 86,41 Each (Sem VAT)

INA337AIDGKT Texas Instruments, Instrumentation Amplifier, 0.1mV Offset, 3 V, 5 V, 8-Pin MSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 86,41
5 - 9R$ 83,27
10 - 24R$ 76,25
25 - 49R$ 72,29
50+R$ 70,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Package Type

MSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Pin Count

8

Rail to Rail

No

Maximum Input Offset Voltage

0.1mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

106dB

Height

0.97mm

Dimensions

3 x 3 x 0.97mm

Length

3mm

Width

3mm

Detalhes do produto

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more