INA826AID Texas Instruments, Instrumentation Amplifier, 150μV Offset 1MHz, R-RO, 2.7 36 V, 8-Pin SOIC

Nº de Estoque RS: 813-6558Marca: Texas InstrumentsPart Number: INA826AID
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Dual, Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.7 36 V

Pin Count

8

Typical Dual Supply Voltage

±1.35 ±18V

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

150µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

80dB

Typical Gain Bandwidth Product

1MHz

Maximum Supply Current

200 μA

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Detalhes do produto

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 261,10

R$ 52,22 Each (In a Pack of 5) (Sem VAT)

INA826AID Texas Instruments, Instrumentation Amplifier, 150μV Offset 1MHz, R-RO, 2.7 36 V, 8-Pin SOIC
Selecione o tipo de embalagem

R$ 261,10

R$ 52,22 Each (In a Pack of 5) (Sem VAT)

INA826AID Texas Instruments, Instrumentation Amplifier, 150μV Offset 1MHz, R-RO, 2.7 36 V, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 52,22R$ 261,10
25 - 45R$ 50,41R$ 252,05
50 - 120R$ 46,04R$ 230,20
125 - 245R$ 42,06R$ 210,30
250+R$ 40,92R$ 204,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Dual, Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.7 36 V

Pin Count

8

Typical Dual Supply Voltage

±1.35 ±18V

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

150µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

80dB

Typical Gain Bandwidth Product

1MHz

Maximum Supply Current

200 μA

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Detalhes do produto

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more