Texas Instruments ISO1050DUB, CAN Transceiver 1Mbps ISO 11898-2, 8-Pin SOIC

Nº de Estoque RS: 796-7994Marca: Texas InstrumentsPart Number: ISO1050DUB
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2

IC Type

CAN Transceiver IC

Power Down Mode

Silent

Maximum Supply Current

3.6 mA, 73 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

9.55 x 6.67 x 3.35mm

Length

9.55mm

Width

6.67mm

Height

3.35mm

Maximum Operating Supply Voltage

5.25 V, 5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V, 4.75 V

Minimum Operating Temperature

-55 °C

Detalhes do produto

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 109,19

R$ 109,19 Each (Sem VAT)

Texas Instruments ISO1050DUB, CAN Transceiver 1Mbps ISO 11898-2, 8-Pin SOIC
Selecione o tipo de embalagem

R$ 109,19

R$ 109,19 Each (Sem VAT)

Texas Instruments ISO1050DUB, CAN Transceiver 1Mbps ISO 11898-2, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 109,19
10 - 24R$ 103,01
25+R$ 99,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2

IC Type

CAN Transceiver IC

Power Down Mode

Silent

Maximum Supply Current

3.6 mA, 73 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

9.55 x 6.67 x 3.35mm

Length

9.55mm

Width

6.67mm

Height

3.35mm

Maximum Operating Supply Voltage

5.25 V, 5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V, 4.75 V

Minimum Operating Temperature

-55 °C

Detalhes do produto

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more